| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton BK/S500-630-R |
| SKU: | BUSBK/S500-630-R |
BK/S500-630-R
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2026 | EE-PCN26006 - Certification change. Fuse S500 series has no SEMKO certification. SEMKO certification of fuse S500 is expiring and not being renewed, the fuse marking is changed as below. | Download | |||
| 03/01/2026 | EE-PCN26015 - Materials change. As part of our continuous improvement program, the S500 and S506 fuse families have been updated with optimized materials and additional qualified suppliers for key components. These changes are intended to improve supply robustness while maintaining product performance, form, fit, and compliance with applicable standards. After the change, the unit weight increased from approximately 0.69 g/pc to 0.83 g/pc while the fuses I2T and DC cold resistance are slightly changed as below tables, and certificate UR & CSA consolidated to cURus. | Download | |||
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||

