| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton CB61F12A-TR2 |
| SKU: | BUSCB61F12A-TR2 |
CB61F12A-TR2
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/22/2024 | EE-PCN24012 - Certification change. The list of supported agency certifications for Eaton CB61F series has been revised to remove the PSE certification. The product label will be updated to remove the PSE marking. | Download | |||
| 01/15/2021 | EE-PCN21004 - Change of specification. Update of interrupting rating at rated DC voltage. The 125Vdc interrupting rating is now 200 A for the 12 amp and 15 amp current ratings in the CB61F fuse family. Update the interrupting rating to match current product capability. | Download | |||