| Attribute | Value |
|---|---|
| Manufacturer: | Bussmann by Eaton |
| Manufacturer Part Number: | Bussmann by Eaton MDA-10-R |
| SKU: | BUSMDA-10-R |
MDA-10-R
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Bussmann by Eaton 3-643813-6 | 06P MTA100 CONN ASSY POL RIB | ![]() |
| Bussmann by Eaton 350781-1 | 06P UMNL CAP HSG | ![]() |
| Bussmann by Eaton 53440-2 | ELECTRO-TAP, 20-18 AWG RUN&TAP | ![]() |
| Bussmann by Eaton 10-11-2083 | KK 254 Crimp Housing, High Pressure, 8 Circuits, Natural | ![]() |
| Bussmann by Eaton 39-01-2145 | Mini-Fit Jr. Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/20/2025 | EE-PCN23025M - PCN Revision. Add note to description change: The fuse marking changes from marking on cap to marking on body. | Download | |||
| 06/01/2025 | EE-PCN25035 - Manufacturing location change/ Agency certification change. Eaton has extended its manufacturing location in the Philippines to produce select fuse and fuse holder product families. After shipment begins, this location will be the designated production source for North America. The applicable Agency Certifications for the fuse families manufactured in the Philippines have been consolidated as appropriate for North America and will differ from the previous source plant in China. These changes are effective per the timing in the schedule section below and will be reflected on the product family datasheets in alignment with the schedule. | Download | |||
| 04/20/2025 | EE-PCN25030 - Packaging Change - Running Change. Selected part numbers change the carton dimensions and quantity to meet the maximum gross weight limit less than 35lbs. There will be no effect on the quality, reliability, or performance. There are no changes to form, fit, and function of the devices. The existing stock are not affected by the change. Running change. Cut in date: 2025/4/20 Completion date: 2025/8/31 | Download | |||
| 10/31/2023 | EE-PCN23025 - Material and process change. The internal fuse design is changing with no impact to fit or form. The fuse manufacturing process is changing to accommodate the internal design changes. There will be no effect on quality and reliability. Fuse ratings from 1/4A – 10A will benefit from a reduction to I2T which will be updated in the datasheet, and fuse time vs current curves will be updated accordingly. | Download | |||
| 11/01/2021 | EE-PCN21014 - Color Change. The color of the ceramic material of the ABC series fuses and MDA series fuses have changed from a “greenish” color to a more natural white color. Effective for ABC and MDA series fuses manufactured after November 1, 2021. | Download | |||


