| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Transp |
| Manufacturer Part Number: | Eaton Bussmann Transp HHF |
| SKU: | BUTHHF |
HHF
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Transp AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Eaton Bussmann Transp AT60-202-20141 | MALE CONTACT, MACHINED SI | ![]() |
| Eaton Bussmann Transp AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Eaton Bussmann Transp 31903 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Eaton Bussmann Transp 320559 | PIDG SPLICE 22-16COMM 22-18MIL | ![]() |
| Eaton Bussmann Transp 320562 | SPLICE BUTT PIDG 16-14 | ![]() |
| Eaton Bussmann Transp 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| Eaton Bussmann Transp 33460 | TERMINAL,SOLIS R 8 10 | ![]() |
| Eaton Bussmann Transp 33464 | TERMINAL,SOLIS R 6 10 | ![]() |
| Eaton Bussmann Transp 33465 | TERMINAL,SOLIS R 6 1/4 | ![]() |
| Eaton Bussmann Transp 33470 | TERMINAL,SOLIS R 4 5/16 | ![]() |
| Eaton Bussmann Transp 51863 | PIDG R 22-16 COMM 22-18 MIL 6 | ![]() |
| Eaton Bussmann Transp 08-56-0105 | KK 396 Crimp Terminal 2478, 24-18 AWG, Reel, Brass, 0.51µm Selective Gold (Au) | ![]() |
| Eaton Bussmann Transp 15-04-0219 | 3.96mm Pitch KK Polarizing Key without Boss | ![]() |
| Eaton Bussmann Transp 502579-0100 | CLIK-Mate 1.50mm Pitch Crimp Terminal, Male, Tin Plating, 28-24 AWG, Bag | ![]() |


