| Attribute | Value |
|---|---|
| Manufacturer: | Eaton Bussmann Transp |
| Manufacturer Part Number: | Eaton Bussmann Transp JB3816-2 |
| SKU: | BUTJB3816-2 |
JB3816-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Eaton Bussmann Transp 1802 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.187 Finished Fit Panel Thickness (inches) | ![]() |
| Eaton Bussmann Transp 1857 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| Eaton Bussmann Transp 1861 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.063 Finished Fit Panel Thickness (inches) | ![]() |
| Eaton Bussmann Transp 1868 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.157 Finished Fit Panel Thickness (inches) | ![]() |
| Eaton Bussmann Transp CTB1X1BKA-C | 7000133488 80611472152 CTB1X1BKA-C 1X1 BLK MOUNTING | ![]() |
| Eaton Bussmann Transp 19070-0014 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Eaton Bussmann Transp 19070-0035 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Eaton Bussmann Transp 19099-0010 | InsulKrimp Snap Spade Terminal for 18-22 AWG Wire, Stud Size 5 (M3)-6, Mylar Tape Carrier, Red | ![]() |
| Eaton Bussmann Transp 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Eaton Bussmann Transp 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Eaton Bussmann Transp MLT6S-CP | Pan-Steel® Self-locking Cable Ties speed up installation with a unique self-locking head design that locks into any part of the tie. Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments. Standard cross section, Max bundle diameter: 6in, 20.5in, Tensile strength: 890, 100pc. | ![]() |
| Eaton Bussmann Transp PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Eaton Bussmann Transp PLT2S-M20 | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, black, bulk package. | ![]() |
| Eaton Bussmann Transp PLT4I-M0 | Pan-Ty® locking tie, intermediate cross section, 14.5 (368mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Eaton Bussmann Transp PLT5H-C30 | Pan-Ty® locking tie, heavy cross section, 17.7 (450mm) length, heat stabilized nylon 6.6, black. | ![]() |


