| Attribute | Value |
|---|---|
| Manufacturer: | Caplugs |
| Manufacturer Part Number: | Caplugs CEC-16 |
| SKU: | CAPCEC-16 |
CEC-16
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Caplugs 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| Caplugs 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| Caplugs 09-50-8061 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 6 Circuits, Natural | ![]() |
| Caplugs 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Caplugs 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Caplugs 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Caplugs 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Caplugs ABM1M-AT-C | The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 0.50" long x 0.50" wide (12.7 x 12.7 mm) and made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It is used with miniature cross section cable ties, is designed for indoor, high-temperature environments, and comes in packages of 100. | ![]() |
| Caplugs PLT.6SM-M | Pan-Ty® locking tie, subminiature cross section, 2.8 (71mm) length, nylon 6.6, natural, bulk package. | ![]() |


