| Attribute | Value |
|---|---|
| Manufacturer: | Caplugs |
| Manufacturer Part Number: | Caplugs CEC-24 |
| SKU: | CAPCEC-24 |
CEC-24
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Caplugs 499252-5 | 010 STRAIN RELIEF A-L RCPT | ![]() |
| Caplugs 499252-8 | 016 STRAIN RELIEF A-L RCPT | ![]() |
| Caplugs 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Caplugs 39-01-2025 | Mini-Fit Jr. Receptacle Housing, Dual Row, 2 Circuits, UL 94V-0, Natural | ![]() |
| Caplugs 501330-0300 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 3 Circuits | ![]() |


