| Attribute | Value |
|---|---|
| Manufacturer: | Caplugs |
| Manufacturer Part Number: | Caplugs CAPRC100-0500 |
| SKU: | CAPRC100-0500 |
CAPRC100-0500
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Caplugs FE-832-MD | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified | ![]() |
| Caplugs FHS-032-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-0420-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-440-6 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-440-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-632-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-632-20 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-632-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-832-10 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| Caplugs FHS-M3-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Metric | ![]() |


