| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 5-555175-3 |
| SKU: | CCS5-555175-3 |
5-555175-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope L717SDE09P1ACH4F | Cut Strip - 20 DF PIN PLTD | ![]() |
| CommScope 17-10044 | IP67 RJ45, Cable connector , Plug, RJ45 Cat. 5e | ![]() |
| CommScope 21038811430 | Circular connectors, M12, PushPull, Cable connector, Straight; Male; D-coding; Crimp termination, LCP; Contacts: 4 | ![]() |
| CommScope 981-015-130R121 | D-Sub Backshell, 15 Position, Right Angle | ![]() |
| CommScope 993-009-010R031 | D-Sub Backshell, 9 Position, 45° Entry | ![]() |


