| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 5-557315-3 |
| SKU: | CCS5-557315-3 |
5-557315-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-966067-2 | ADERENDHUELSE K SW | ![]() |
| CommScope 170363-3 | MINI UNIVERSAL M-N-L PIN LP | ![]() |
| CommScope 34805 | TERMINAL,PIDG R 16-14HD 10 | ![]() |
| CommScope 66601-2 | III+ SKT,18-14,30AU/FL,LP | ![]() |
| CommScope 19019-0012 | Avikrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| CommScope 19212-0003 | InsulKrimp Wire Pin Terminal for 22-18 AWG Wire | ![]() |
| CommScope 19212-0005 | InsulKrimp Wire Pin Terminal for 16-14 AWG Wire | ![]() |
| CommScope 43025-1200 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 12 Circuits, UL 94V-0, Black | ![]() |


