| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 5-569550-3 |
| SKU: | CCS5-569550-3 |
5-569550-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| CommScope 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| CommScope 61117-1 | CMNL SOK 20-14 TPBR | ![]() |
| CommScope 770580-1 | 10P MINI UMNL PLUG HSG | ![]() |
| CommScope 39-00-0078 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 16 AWG | ![]() |
| CommScope 39-01-2185 | Mini-Fit Jr. Receptacle Housing, Dual Row, 18 Circuits, UL 94V-0, Natural | ![]() |
| CommScope DV14-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in blue vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| CommScope ATUM-6/2-0-STK | NB11652001 4FT/1.2M PER STICK | ![]() |
| CommScope RPS-8-4/2.0-9 | RPS-8-4/2.0-9 | ![]() |


