Attribute | Value |
---|---|
Manufacturer: | CommScope |
Manufacturer Part Number: | CommScope 503571-1 |
SKU: | CCS503571-1 |
503571-1
Specifications
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | CommScope 206070-8 | CABLE CLAMP KIT #17 | 60,885 |
![]() | CommScope 5227079-5 | COMM BNC PLUG | 3,409 |
![]() | CommScope 09120053001 | insert, Size: 3 A, male | 1,537 |
![]() | CommScope 09140063001 | Han E® module, male, 6 contacts, 16 A, 500 V | 1,130 |
![]() | CommScope 232-634 | SNAP-ON STR REL HOUSING | 398 |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/31/2020 | CCS-503571-1 EOL - CommScope is deactivating the over-molded ST connector kit (MID 503571-1), effective immediately. The replacement part (MID 700004328 | MFC-STU-30) is equivalent in performance and conforms to requirements of TIA/EIA 568B-3 and to TIA/EIA 604-2 (FOCIS 2). | Download | |||
05/10/2017 | PCN2010072-0 - The molded ST connector's coupling nut (outer grip/sleeve) 503305-1 was obsoleted and replaced by the metal version: 503254-2 in ECN 8000023665 for connector kit 503571-1 and other assemblies. The original part was deactivated by the supplier. Commscope was unable to locate another vendor so the metal part is the only available option. It should be noted; the ST connectors 503717-x are identical in Form, Fit and Function regardless of whether the coupling nut is made of metal or plastic material. The end customer can use the connectors with metal and plastic coupling nuts interchangeably, the only difference is the look of the connector. | Download |