| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 555050-1 |
| SKU: | CCS555050-1 |
555050-1
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1563111-1 | COVER,180 | ![]() |
| CommScope 1969507-2 | FLAG FASTON 250 HOUSING RECEPTACLE | ![]() |
| CommScope 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| CommScope 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| CommScope 55843-1 | SPLICE,CE 22-14 | ![]() |
| CommScope 1282 | Heyco® Nylon Removable Snap-In Ratcheting Strain Reliefs For Round and Double D Mounting Holes, Nylon 6/6 | ![]() |
| CommScope T25FR-C20Y | Spiral Wrap, offers abrasion protection for wires, cables, hoses and tubing, .25" (6.3mm) x 100', flame retardant polyethylene, black, standard package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | CCS-EOL-20220726 - End Of Life some with replacements. CommScope is announcing the discontinuation of its Category 3 Copper apparatus & cable solution. Category 3 has declined in market volume and has been overtaken by Category 5e in its place, which is fully backwards compatible with Category 3 systems. Category 5e solutions continue to be deployed globally, and CommScope will support Category 5e (4 pair and higher pair counts) where Category 3 is requested. Customers can expect improved lead times with the conversion to Cat 5e products. The last day to place orders will be August 31, 2022. | Download | |||


