| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-554710-3 |
| SKU: | CCS6-554710-3 |
6-554710-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 1658655-1 | KIT,HDP-20,ENCLSUR,PLUG,SIZE 1 | ![]() |
| CommScope 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| CommScope 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| CommScope 3-747579-0 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| CommScope 3-747579-2 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| CommScope 350552-3 | UMNL PIN 20-14 PTPPHBZ L/P | ![]() |
| CommScope 5205208-1 | CRIMP SNAP PLUG ASSY, 25 POS | ![]() |
| CommScope 5748676-2 | DIE CAST CBL CLMP KIT,SZ 2 | ![]() |
| CommScope 5748678-3 | 2 PC PLST CBL CLMP KIT | ![]() |
| CommScope 50-57-9404 | SL Crimp Housing, Single Row, Version G, Positive Latch, 4 Circuits, Black | ![]() |
| CommScope 504051-0401 | 1.50mm Pitch Pico-Lock Crimp Housing, 2.00mm Mated Height, Positive Side Locks, 4 Circuits | ![]() |


