| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-555175-2 |
| SKU: | CCS6-555175-2 |
6-555175-2
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope D38999/26WD35PN | MIL-DTL-38999/26 - Connectors Electrical Circular Plug Straight Removable Crimp Contacts Series III | ![]() |
| CommScope 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| CommScope 193797-1 | SKT ASSY - 2MM, 10 AWG | ![]() |
| CommScope 205090-1 | HD 20 SOCKET CONTACT | ![]() |
| CommScope 205209-7 | RECP ASSY SIZE 4 | ![]() |
| CommScope 205210-8 | PLUG ASSY SIZE 4 | ![]() |
| CommScope 320569 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| CommScope 350778-1 | 02P UMNL CAP HSG | ![]() |
| CommScope 7692 | SNAP-IN PC SCREW TERMINAL W/CA | ![]() |
| CommScope 16-02-0109 | SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 30-24 AWG | ![]() |
| CommScope 19054-0110 | RING INSULKRIMP (B-237-08X) | ![]() |
| CommScope 39-01-2026 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |


