| Attribute | Value |
|---|---|
| Manufacturer: | CommScope |
| Manufacturer Part Number: | CommScope 6-557963-3 |
| SKU: | CCS6-557963-3 |
6-557963-3
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| CommScope 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| CommScope 34122 | TERMINAL,SOLIS R 16-14 8 | ![]() |
| CommScope 66506-3 | 20 DF PIN | ![]() |
| CommScope 794954-6 | 6P RCPT VAL-U-LOK V2 | ![]() |
| CommScope 133-3701-411 | COAXIAL CONNECTORS | ![]() |
| CommScope 15-04-5204 | 2.54mm SL Interim Clip, 20 Circuits, Polarized | ![]() |
| CommScope 22-55-2203 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 20 Circuits, Black | ![]() |
| CommScope 43025-0408 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| CommScope 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| CommScope 502351-0400 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 4 Circuits, Natural | ![]() |
| CommScope SSM2S-D | Sta-Strap® marker tie, flag/wrap, releasable, standard cross section, 6.7 (170mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/06/2023 | CCS-20230406 - End of Life No LTB | Download | |||


