| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions BACC45FM14-3P6H |
| Gender: | Male |
| Housing Material: | Aluminum |
| Number of Contacts: | 3 (1+2) |
| Shell Size: | 14 |
| Wire Size: | 18 to 16 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 14-3 |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 392 °F |
| Mounting Type: | Panel Mount |
| SKU: | CIMBACC45FM14-3P6H |

