| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions BACC63BP24C43S10H |
| Gender: | Female |
| Wire Size: | 18 to 16 AWG, 24 to 20 AWG |
| Shell Size: | 24 |
| Current Rating: | 13 A, 7.5 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 24-43 |
| Number of Contacts: | 43 (23+20) |
| Operating Temperature: | -65 to 392 °F |
| SKU: | CIMBACC63BP24C43S10H |

