| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions BACC63CC22-12P7 |
| Gender: | Male |
| Wire Size: | 14 to 12 AWG |
| Shell Size: | 22 |
| Current Rating: | 23 A |
| Voltage Rating: | 1500 VAC |
| Housing Material: | Aluminum |
| Locking Mechanism: | Bayonet |
| Insert Arrangement: | 22-12 |
| Number of Contacts: | 12 |
| Operating Temperature: | -65 to 392 °F |
| SKU: | CIMBACC63CC22-12P7 |

