C0909A20-28P6-106

Heilind Number:CIMC0909A20-28P6-106
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C0909A20-28P6-106
ECAD Model:
3D Model

Description:

26500 PLUG 24#20 4#12 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C0909A20-28P6-106
Military Specification:MIL-DTL-26500
Number of Contacts:28 (24+4)
Shell Size:20
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Anodized
Current Rating:23 A, 7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:20-28
Keying Position:6
Locking Mechanism:Bayonet
Operating Temperature:-65 to 392 °F
SKU:CIMC0909A20-28P6-106