C0909A22-32P9-106

Heilind Number:CIMC0909A22-32P9-106
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C0909A22-32P9-106
ECAD Model:
3D Model

Description:

26500 PLUG 26#20 6#12 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C0909A22-32P9-106
Military Specification:MIL-DTL-26500
Number of Contacts:32 (26+6)
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Anodized
Current Rating:23 A, 7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:22-32
Keying Position:9
Locking Mechanism:Bayonet
Operating Temperature:-65 to 392 °F
SKU:CIMC0909A22-32P9-106