C0909A24-30P10-106

Heilind Number:CIMC0909A24-30P10-106
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C0909A24-30P10-106
ECAD Model:
3D Model

Description:

26500 PLUG 30#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C0909A24-30P10-106
Military Specification:MIL-DTL-26500
Number of Contacts:30
Shell Size:24
Contact Type:Pin
Shell Material:Aluminum
Wire Size:18 to 16 AWG
Shell Type:Plug, Straight
Shell Finish:Anodized
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:24-30
Keying Position:10
Locking Mechanism:Bayonet
Operating Temperature:-65 to 392 °F
SKU:CIMC0909A24-30P10-106