C48-03R22-19S8-106

Heilind Number:CIMC48-03R22-19S8-106
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C48-03R22-19S8-106
ECAD Model:
3D Model

Description:

26500 J/N RECP 19#16 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C48-03R22-19S8-106
Wire Size:18 to 16 AWG
Shell Size:22
Shell Type:Single Hole Mount Receptacle
Contact Type:Socket
Shell Finish:Anodized
Current Rating:13 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:8
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:22-19
Number of Contacts:19
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMC48-03R22-19S8-106