C48-06R24-43S-106

Heilind Number:CIMC48-06R24-43S-106
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C48-06R24-43S-106
ECAD Model:
3D Model

Description:

26500 PLUG 23#20 20#16 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C48-06R24-43S-106
Wire Size:18 to 16 AWG, 24 to 20 AWG
Shell Size:24
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Anodized
Current Rating:13 A, 7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:24-43
Number of Contacts:43 (23+20)
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMC48-06R24-43S-106