C48-10R18-8P7-106

Heilind Number:CIMC48-10R18-8P7-106
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C48-10R18-8P7-106
ECAD Model:
3D Model

Description:

26500 WALL MT 8#12 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C48-10R18-8P7-106
Wire Size:14 to 12 AWG
Shell Size:18
Shell Type:Square Flange Receptacle
Contact Type:Pin
Shell Finish:Anodized
Current Rating:23 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:7
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:18-8
Number of Contacts:8
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMC48-10R18-8P7-106