C48-10R20Y25S8-406

Heilind Number:CIMC48-10R20Y25S8-406
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C48-10R20Y25S8-406
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C48-10R20Y25S8-406
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Size:20
Shell Type:Square Flange Receptacle
Contact Type:Socket
Shell Finish:Anodized
Current Rating:23 A, 7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:8
Locking Mechanism:Bayonet
Insert Arrangement:20-25
Number of Contacts:25 (19+6)
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMC48-10R20Y25S8-406