C48-10R20Y28S9-406

Heilind Number:CIMC48-10R20Y28S9-406
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C48-10R20Y28S9-406
ECAD Model:
3D Model

Description:

26500 WALL MT 24#20 4#12 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C48-10R20Y28S9-406
Wire Size:14 to 12 AWG, 24 to 20 AWG
Shell Size:20
Shell Type:Square Flange Receptacle
Contact Type:Socket
Shell Finish:Anodized
Current Rating:23 A, 7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:9
Locking Mechanism:Bayonet
Insert Arrangement:20-28
Number of Contacts:28 (24+4)
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMC48-10R20Y28S9-406