C48-16R18-31P-106

Heilind Number:CIMC48-16R18-31P-106
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:C48-16R18-31P-106
ECAD Model:
3D Model

Description:

26500 PLUG 31#20 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions C48-16R18-31P-106
Wire Size:24 to 20 AWG
Shell Size:18
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Anodized
Current Rating:7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:18-31
Number of Contacts:31
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMC48-16R18-31P-106