| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Cinch Connectivity Solutions |
| Manufacturer Part Number: | Cinch Connectivity Solutions CN0966A12A03SN-000 |
| Military Specification: | MIL-C-26500 |
| Number of Contacts: | 3 |
| Shell Size: | 12 |
| Contact Type: | Socket |
| Shell Material: | Aluminum |
| Wire Size: | 18 to 16 AWG |
| Shell Type: | Self-Locking Plug |
| Shell Finish: | Anodized |
| Current Rating: | 13 A |
| Voltage Rating: | 1500 VAC |
| Insert Arrangement: | 12-3 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 392 °F |
| Without Contacts: | Yes |
| SKU: | CIMCN0966A12A03SN-000 |

