CN0966A14A12P10Y040

Heilind Number:CIMCN0966A14A12P10Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966A14A12P10Y040
ECAD Model:
3D Model

Description:

26500 PLUG 9#20 3#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966A14A12P10Y040
Military Specification:MIL-C-26500
Number of Contacts:12 (9+3)
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:18 to 16 AWG, 24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Anodized
Current Rating:13 A, 7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:14-12
Keying Position:10
Locking Mechanism:Threaded
Operating Temperature:-65 to 392 °F
SKU:CIMCN0966A14A12P10Y040