CN0966A22A39S9Y040

Heilind Number:CIMCN0966A22A39S9Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966A22A39S9Y040
ECAD Model:
3D Model

Description:

26500 PLUG 27#20 12#16 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966A22A39S9Y040
Wire Size:18 to 16 AWG, 24 to 20 AWG
Shell Size:22
Shell Type:Self-Locking Plug
Contact Type:Socket
Shell Finish:Anodized
Current Rating:13 A, 7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:9
Locking Mechanism:Threaded
Insert Arrangement:22-39
Number of Contacts:39 (27+12)
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMCN0966A22A39S9Y040