CN0966A22A55S7-000

Heilind Number:CIMCN0966A22A55S7-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966A22A55S7-000
ECAD Model:
3D Model

Description:

26500 PLUG 55#20 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966A22A55S7-000
Military Specification:MIL-C-26500
Number of Contacts:55
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:22-55
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 392 °F
Without Contacts:Yes
SKU:CIMCN0966A22A55S7-000