CN0966B10S02S6-000

Heilind Number:CIMCN0966B10S02S6-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966B10S02S6-000
ECAD Model:
3D Model

Description:

26500 PLUG 2#20 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966B10S02S6-000
Wire Size:24 to 20 AWG
Shell Size:10
Shell Type:Self-Locking Plug
Contact Type:Socket
Current Rating:7.5 A
Shell Material:Stainless Steel
Voltage Rating:1500 VAC
Keying Position:6
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:10-2
Number of Contacts:2
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMCN0966B10S02S6-000