CN0966B14G07P8-040

Heilind Number:CIMCN0966B14G07P8-040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966B14G07P8-040
ECAD Model:
3D Model

Description:

26500 PLUG 7#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966B14G07P8-040
Military Specification:MIL-C-26500
Number of Contacts:7
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:18 to 16 AWG
Shell Type:Self-Locking Plug
Shell Finish:Cadmium, Nickel
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:14-7
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 392 °F
SKU:CIMCN0966B14G07P8-040