CN0966B16G24P8-000

Heilind Number:CIMCN0966B16G24P8-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966B16G24P8-000
ECAD Model:
3D Model

Description:

26500 PLUG 24#20 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966B16G24P8-000
Wire Size:24 to 20 AWG
Shell Size:16
Shell Type:Self-Locking Plug
Contact Type:Pin
Shell Finish:Cadmium, Nickel
Current Rating:7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:8
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:16-24
Number of Contacts:24
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMCN0966B16G24P8-000