CN0966B20S41P9-000

Heilind Number:CIMCN0966B20S41P9-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966B20S41P9-000
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966B20S41P9-000
Wire Size:24 to 20 AWG
Shell Size:20
Shell Type:Self-Locking Plug
Contact Type:Pin
Current Rating:7.5 A
Shell Material:Stainless Steel
Voltage Rating:1500 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:20-41
Number of Contacts:41
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMCN0966B20S41P9-000