CN0966B22G39P10Y040

Heilind Number:CIMCN0966B22G39P10Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966B22G39P10Y040
ECAD Model:
3D Model

Description:

26500 PLUG 27#20 12#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966B22G39P10Y040
Military Specification:MIL-C-26500
Number of Contacts:39 (27+12)
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:18 to 16 AWG, 24 to 20 AWG
Shell Type:Self-Locking Plug
Shell Finish:Cadmium, Nickel
Current Rating:13 A, 7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:22-39
Keying Position:10
Locking Mechanism:Threaded
Operating Temperature:-65 to 392 °F
SKU:CIMCN0966B22G39P10Y040