CN0966B24G43P9-000

Heilind Number:CIMCN0966B24G43P9-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966B24G43P9-000
ECAD Model:
3D Model

Description:

26500 PLUG 23#20 20#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966B24G43P9-000
Wire Size:18 to 16 AWG, 24 to 20 AWG
Shell Size:24
Shell Type:Self-Locking Plug
Contact Type:Pin
Shell Finish:Cadmium, Nickel
Current Rating:13 A, 7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:24-43
Number of Contacts:43 (23+20)
Operating Temperature:-65 to 392 °F
Military Specification:MIL-C-26500
SKU:CIMCN0966B24G43P9-000