CN0966B24S30P7-040

Heilind Number:CIMCN0966B24S30P7-040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0966B24S30P7-040
ECAD Model:
3D Model

Description:

26500 PLUG 30#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0966B24S30P7-040
Military Specification:MIL-C-26500
Number of Contacts:30
Shell Size:24
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:18 to 16 AWG
Shell Type:Self-Locking Plug
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:24-30
Keying Position:7
Locking Mechanism:Threaded
Operating Temperature:-65 to 392 °F
SKU:CIMCN0966B24S30P7-040