CN0967C10A20P9-000

Heilind Number:CIMCN0967C10A20P9-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0967C10A20P9-000
ECAD Model:
3D Model

Description:

26500 WALL MT 2#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0967C10A20P9-000
Wire Size:18 to 16 AWG
Shell Size:10
Shell Type:Receptacle
Contact Type:Pin
Shell Finish:Anodized
Current Rating:13 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:10-20
Number of Contacts:2
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN0967C10A20P9-000