CN0967C12A12S8Y040

Heilind Number:CIMCN0967C12A12S8Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0967C12A12S8Y040
ECAD Model:
3D Model

Description:

26500 WALL MT 12#20 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0967C12A12S8Y040
Military Specification:MIL-DTL-26500
Number of Contacts:12
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Receptacle
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:12-12
Keying Position:8
Locking Mechanism:Threaded
Operating Temperature:-65 to 392 °F
SKU:CIMCN0967C12A12S8Y040