CN0967C14A07P6-040

Heilind Number:CIMCN0967C14A07P6-040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0967C14A07P6-040
ECAD Model:
3D Model

Description:

26500 WALL MT 7#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0967C14A07P6-040
Military Specification:MIL-DTL-26500
Number of Contacts:7
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:18 to 16 AWG
Shell Type:Receptacle
Shell Finish:Anodized
Current Rating:13 A
Voltage Rating:1500 VAC
Insert Arrangement:14-7
Keying Position:6
Locking Mechanism:Threaded
Operating Temperature:-65 to 392 °F
SKU:CIMCN0967C14A07P6-040