CN0967C18A31S6Y040

Heilind Number:CIMCN0967C18A31S6Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0967C18A31S6Y040
ECAD Model:
3D Model

Description:

26500 WALL MT 31#20 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0967C18A31S6Y040
Wire Size:24 to 20 AWG
Shell Size:18
Shell Type:Receptacle
Contact Type:Socket
Shell Finish:Anodized
Current Rating:7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:6
Locking Mechanism:Threaded
Insert Arrangement:18-31
Number of Contacts:31
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN0967C18A31S6Y040