CN0967C18G14S10-040

Heilind Number:CIMCN0967C18G14S10-040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0967C18G14S10-040
ECAD Model:
3D Model

Description:

26500 WALL MT 14#16 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0967C18G14S10-040
Wire Size:18 to 16 AWG
Shell Size:18
Shell Type:Receptacle
Contact Type:Socket
Shell Finish:Cadmium, Nickel
Current Rating:13 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:10
Locking Mechanism:Threaded
Insert Arrangement:18-14
Number of Contacts:14
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN0967C18G14S10-040