CN0967C22S12S9-000

Heilind Number:CIMCN0967C22S12S9-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN0967C22S12S9-000
ECAD Model:
3D Model

Description:

26500 WALL MT 12#12 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN0967C22S12S9-000
Wire Size:14 to 12 AWG
Shell Size:22
Shell Type:Receptacle
Contact Type:Socket
Current Rating:23 A
Shell Material:Stainless Steel
Voltage Rating:1500 VAC
Keying Position:9
Without Contacts:Yes
Locking Mechanism:Threaded
Insert Arrangement:22-12
Number of Contacts:12
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN0967C22S12S9-000