CN1020A10A02S7Y040

Heilind Number:CIMCN1020A10A02S7Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1020A10A02S7Y040
ECAD Model:
3D Model

Description:

26500 PLUG 2#20 SKT

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1020A10A02S7Y040
Military Specification:MIL-DTL-26500
Number of Contacts:2
Shell Size:10
Contact Type:Socket
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Anodized
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:10-2
Keying Position:7
Locking Mechanism:Bayonet
Operating Temperature:-65 to 392 °F
SKU:CIMCN1020A10A02S7Y040