CN1020A12A03P6-000

Heilind Number:CIMCN1020A12A03P6-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1020A12A03P6-000
ECAD Model:
3D Model

Description:

26500 PLUG 3#16 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1020A12A03P6-000
Wire Size:18 to 16 AWG
Shell Size:12
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Anodized
Current Rating:13 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:6
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:12-3
Number of Contacts:3
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN1020A12A03P6-000