CN1020A16S24P8Y040

Heilind Number:CIMCN1020A16S24P8Y040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1020A16S24P8Y040
ECAD Model:
3D Model

Description:

26500 PLUG 24#20 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1020A16S24P8Y040
Military Specification:MIL-DTL-26500
Number of Contacts:24
Shell Size:16
Contact Type:Pin
Shell Material:Stainless Steel
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Current Rating:7.5 A
Voltage Rating:1500 VAC
Insert Arrangement:16-24
Keying Position:8
Locking Mechanism:Bayonet
Operating Temperature:-65 to 392 °F
SKU:CIMCN1020A16S24P8Y040