CN1020A18S11P8-040

Heilind Number:CIMCN1020A18S11P8-040
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1020A18S11P8-040
ECAD Model:
3D Model

Description:

26500 PLUG 10#16 1#2 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1020A18S11P8-040
Wire Size:18 to 16 AWG
Shell Size:18
Shell Type:Plug, Straight
Contact Type:Pin
Current Rating:13 A
Shell Material:Stainless Steel
Voltage Rating:1500 VAC
Keying Position:8
Locking Mechanism:Bayonet
Insert Arrangement:18-11
Number of Contacts:11 (10+1)
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN1020A18S11P8-040