CN1020A20A41P8-000

Heilind Number:CIMCN1020A20A41P8-000
Manufacturer:Cinch Connectivity Solutions
Manufacturer Number:CN1020A20A41P8-000
ECAD Model:
3D Model

Description:

26500 PLUG 41#20 PIN

Specifications

AttributeValue
Product Category:
Manufacturer:Cinch Connectivity Solutions
Manufacturer Part Number:Cinch Connectivity Solutions CN1020A20A41P8-000
Wire Size:24 to 20 AWG
Shell Size:20
Shell Type:Plug, Straight
Contact Type:Pin
Shell Finish:Anodized
Current Rating:7.5 A
Shell Material:Aluminum
Voltage Rating:1500 VAC
Keying Position:8
Without Contacts:Yes
Locking Mechanism:Bayonet
Insert Arrangement:20-41
Number of Contacts:41
Operating Temperature:-65 to 392 °F
Military Specification:MIL-DTL-26500
SKU:CIMCN1020A20A41P8-000